ADM00902

Microchip Technology
579-ADM00902
ADM00902

製造商:

說明:
溫度感測器開發工具 EMC2103-4 Fan Ctrl with Look-up Table

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,187.84 NT$3,187.84

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Boards
Temperature Sensor
EMC2103-4
12 V
品牌: Microchip Technology
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

ADM00902 Evaluation Board

Microchip Technology ADM00902 Evaluation Board is an EMC2103-4 fan controller with a look-up table and temperature sensor evaluation board. This evaluation board provides access to all device registers and settings, such as spin-up, ramp rate control, and alerts. The ADM00902 board can drive three or four wire fans and provides access to all three external temperature channels. The GUI reports and plots the temperature and fan speed and features a demo mode with a Proportional Integral Derivative (PID) fan control. The fan control automatically adjusts the fan speed to keep the temperature in check.