MIKROE-4205

Mikroe
932-MIKROE-4205
MIKROE-4205

製造商:

說明:
溫度感測器開發工具 Surface temp Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,054.00 NT$1,054.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Temperature Sensor Development Tools
系列: Surface Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Surface Temp Click

Mikroe Surface Temp Click is a high-accuracy digital temperature sensor with breakthrough performance over a wide industrial range. The board features an Analog Devices ADT7420 16-Bit Digital I2C temperature sensor with high temperature accuracy and ultralow temperature drift (0.0073°C). The sensor also has fast first temperature conversion on power-up, no temperature calibration/correction required, and more. Mikroe Surface Temp Click is ideal for RTD and thermistor replacement, medical equipment, food transportation and storage, environmental monitoring, HVAC, and other applications.