MIKROE-4892

Mikroe
932-MIKROE-4892
MIKROE-4892

製造商:

說明:
溫度感測器開發工具 Temp&Hum 18 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$544.00 NT$544.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
HS3003
3.3 V to 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
用於: Humidity and Temperature Related Applications
接口類型: I2C
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9025801000
ECCN:
EAR99

Temp&Hum 18 Click

Mikroe Temp&Hum 18 Click is a compact add-on board that implements temperature and humidity sensing solutions. The Temp&Hum 18 Click integrates the Renesas HS3003, a highly accurate, fully calibrated relative humidity, and temperature sensor. The Temp&Hum 18 offers proprietary sensor-level protection, ensuring high reliability and long-term stability. Embedded calibration and temperature-compensation logic provides fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required.