MIKROE-6093

Mikroe
932-MIKROE-6093
MIKROE-6093

製造商:

說明:
溫度感測器開發工具 IR Sense 5 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6
可立即送貨
在途量:
8
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$646.00 NT$646.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Thermopile IR Sensor
ZTP-148SRC1
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: IR Sensor
最高工作溫度: + 100 C
最低工作溫度: - 20 C
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6093 IR Sense 5 Click

Mikroe MIKROE-6093 IR Sense 5 Click is a compact add-on board for precise, non-contact surface temperature measurement. The Mikroe MIKROE-6093 features the Amphenol ZTP-148SRC1 thermopile IR sensor with a measurement range of -20°C to +100°C, a 0.7mm x 0.7mm active area, and an 85° field of view. The board includes an OPA2365AIDR OpAmp for signal amplification and an MCP3221 analog-to-digital converter for digitizing output. Additional features include output offset selection and test points for signal monitoring. This board is ideal for applications in human thermometry, home appliances, occupancy detection, HVAC systems, and automotive use.