MIKROE-2886

Mikroe
932-MIKROE-2886
MIKROE-2886

製造商:

說明:
溫度感測器開發工具 Temp-Log click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$603.50 NT$603.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Temperature Sensor
AT30TSE758A
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, I2C
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MIKROE-2886 Temp-Log Click

Mikroe MIKROE-2886 Temp-Log Click is a precise ambient temperature measurement device with 8Kbit of EEPROM memory. This click can store system configuration or log application-specific/user preference data in the memory. The MIKROE-2886 temp-log click operates at a wide temperature range from -55°C to +125°C. This temp-log click can also send an ALERT signal to the INT pin when a programmed temperature threshold is reached. The MIKROE-2886 temp-log click also contains non-volatile configuration register which is copied to the main configuration register after every restart of the device. This temp-log click can thus operate without initializing the sensor configuration parameters after every power cycle. The MIKROE-2886 temp-log click is ideal for a variety of communication, consumer, computer, industrial, and similar applications.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。