HDC2022EVM

Texas Instruments
595-HDC2022EVM
HDC2022EVM

製造商:

說明:
溫度感測器開發工具

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,407.54 NT$2,407.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS:  
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Temperature Sensor Development Tools
系列: HDC2022
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

HDC2022EVM Sensor Evaluation Module (EVM)

Texas Instruments HDC2022EVM Sensor Evaluation Module (EVM) enables designers to evaluate the operation and performance of the HDC2022 relative humidity and temperature sensor. The evaluation module hosts an MSP430F5528 microcontroller as well as the HDC2022. The microcontroller is used to control the HDC2022 and communicate with a host PC through a USB port. If desired, the Texas Instruments HDC2022EVM is designed to be broken into two sections. The sensor section can be separated from the microcontroller section so that the user can remotely locate the sensor from the microcontroller section.