TMP116EVM

Texas Instruments
595-TMP116EVM
TMP116EVM

製造商:

說明:
溫度感測器開發工具 TMP116 EVALUATION BOARD

庫存量: 56

庫存:
56 可立即送貨
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,407.20 NT$2,407.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS: N
Evaluation Modules
Temperature Sensor
TMP116
1.9 V to 5.5 V
品牌: Texas Instruments
接口類型: I2C, USB
最高工作溫度: + 85 C
最低工作溫度: 0 C
產品類型: Temperature Sensor Development Tools
系列: TMP116
原廠包裝數量: 1
子類別: Development Tools
每件重量: 234.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TMP116EVM Evaluation Module (EVM)

Texas Instruments TMP116EVM Evaluation Module (EVM) provides the user a simple way to get started with the TMP116 family. TMP116 devices are high-precision digital temperature sensors with integrated EEPROM. The evaluation module features a perforation that allows the temperature sensor to be placed away from the MSP430 for remote temperature measurements. The module also includes a header to connect multiple TMP116 devices to the controller.