MIKROE-4266

Mikroe
932-MIKROE-4266
MIKROE-4266

製造商:

說明:
溫度感測器開發工具 Surface temp 2 Click

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$646.00 NT$646.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
Add-On Boards
Temperature Sensor
ADT7422
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Temperature Sensor Development Tools
系列: Surface Temp
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Surface Temp 2 Click

Mikroe Surface Temp 2 Click contains a high-accuracy temperature sensor offering breakthrough performance over a wide industrial temperature range. The Mikroe Surface Temp 2 Click board features the Analog Devices ADT7422 16-bit I2C temperature sensor with a precision ADC in the range of +25°C to +50°C, a resolution of 0.0078°C, and an accuracy of ± 0.1°C. The board does not require additional calibration and is an excellent choice for RTD and thermistor replacement.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.