ST87M01 NB-IoT Industrial Modules

STMicroelectronics ST87M01 Ultra-Compact, Low-Power Narrowband (NB-IoT) Industrial Modules are high-performance, fully programmable, certified LTE Cat NB2 NB-IoT and GNSS modules that cover worldwide cellular frequency bands and integrate advanced security functions. These low-power ST87M01 modules provide extended multi-regional LTE coverage. The integrated native GNSS receiver with multi-constellation access delivers enhanced and accurate localization. The modules feature ultra-low <2µA power consumption in low-power mode, transmit output power up to +23dBm, and operate in an industrial temperature range of -40°C to +85°C. The STM8701 offers a fully programmable IoT platform, providing flexibility that allows designers to embed their code directly in the module for simple applications. The modules can also be combined with a separate host microcontroller, enabling more sophisticated use cases.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 接口類型 數據率 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
STMicroelectronics 網路模組 Ultra-compact, low-power narrowband (NB-IoT) industrial module series with GNSS capability
110庫存量
最少: 1
倍數: 1
最大: 25
: 1,000

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 網路模組 Ultra-Compact, Low-Power NB-Iot Industrial Module Series with Optional GNSS
93庫存量
1,000預期2026/7/27
最少: 1
倍數: 1
最大: 25
: 1,000

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel