PE-508

Brainboxes
360-PE-508
PE-508

製造商:

說明:
乙太網模組 Pure Embedded Industrial 8 Port 10/100 Ethernet Switch

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,065.50 NT$2,065.50

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 乙太網模組
RoHS:  
Ethernet Switches
8 Port
- 40 C
+ 85 C
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
產品類型: Ethernet Modules
子類別: Ethernet & Communication Modules
每件重量: 54.431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

PE-508 Pure Embedded Industrial Ethernet Switch

Brainboxes PE-508 Pure Embedded 10/100 8-Port Industrial Ethernet Switch provides eight ports for increased flexibility, future-proofing, and resilience. This Pure Embedded switch is compact, cost-effective, and reliable, bridging the gap between traditional Ethernet switches and complex-to-design-in chips. Lightweight and smaller than a standard business card (55mm x 55mm x 12.4mm), the Brainboxes PE-508 ensures seamless integration, maximizing space efficiency without compromising on connectivity. The PE-508 is suitable for a wide range of applications, including industrial automation, closed-circuit television (CCTV) systems, drones, satellites, and more.

Pure Embedded Ethernet Switches

Brainboxes Pure Embedded Ethernet Switches are compact, lightweight, and high-performance embedded Ethernet switches that transmit data more reliably, in real-time, while significantly minimizing impact on payload weights and sizes. These Ethernet switches feature an exceptionally compact and lightweight design, which is crucial for weather balloon payloads, with strict space and weight limitations. Measuring just 55mm x 55mm x 10mm (smaller than a standard business card), these embedded Ethernet switches are the perfect solution for applications where every millimeter of space and every ounce of weight matter, allowing maximized use of limited payload space, and enabling the inclusion of additional scientific instruments without compromising on networking capabilities.