SW-581

Brainboxes
360-SW-581
SW-581

製造商:

說明:
媒體轉換器 Industrial Gigabit SFP Media Converter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 61

庫存:
61 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,167.10 NT$3,167.10

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 媒體轉換器
RoHS:  
Media Converters
品牌: Brainboxes
最高工作溫度: + 80 C
最低工作溫度: - 40 C
產品類型: Media Converters
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
電源電壓 - 最大值: 30 VDC
電源電壓 - 最小值: 5 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

SFP Network Switches

Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.

SW-581 Industrial Gigabit SFP Media Converter

Brainboxes SW-581 Industrial Gigabit SFP Media Converter provides an economical way to integrate devices into a fiber optic network. These scalable devices can be combined with other switches (in the range) to create a comprehensive and future-proof network solution. The SW-581 features galvanically isolated Ethernet ports and automatic detection of data transmission speeds (10/100/1000Mbps). An industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with a wide voltage range means the device can be powered from USB or on the 24V factory floor. A removable power terminal with numbered pins enables easy wiring. Power consumption is optimized based on the status of the link device. No additional software is required. The Brainboxes SW-581 Industrial Gigabit SFP Media Converter is ideal for the factory floor and in-vehicle / marine applications.