MTR5-L12G2-B04.R2-US

MultiTech
125-MTR5L12G2B04R2US
MTR5-L12G2-B04.R2-US

製造商:

說明:
路由器 Private LTE Cat 12 CBRS Industrial Cellular Router with Wi-Fi and Accessory Kit (Accessory Kit includes: Power supply with US power blade, two cellular antennas, two Wi-Fi antennas, DIN Rail clip, mounting brackets and one Ethernet cable)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$18,835.32 NT$18,835.32
NT$17,599.42 NT$175,994.20
25 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 路由器
RoHS:  
LTE Cat 12 CBRS Industrial Routers
2.4 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 5 GHz
150 Mb/s, 600 Mb/s
8 Port
Ethernet, RS-232, USB
9 VDC
48 VDC
- 20 C
+ 60 C
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 187 mm x 110 mm x 31 mm
產品類型: Routers
協議 - 蜂窩、NBIoT、LTE: LTE
協議 - WiFi (802.11): WiFi
安全性: Firewall, L2TP, OpenVPN, VPN
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620010
ECCN:
5A992.C

MultiConnect® rCell 500 Series Cellular Router

MultiTech MultiConnect® rCell 500 Series Cellular Router extends private LTE CBRS networks reach into remote areas that require wireless mobile broadband performance. This router equips DeviceHQ, which includes remote provisioning, over-the-air network diagnostics, and firmware updates. The rCell 500 series cellular router offers a redundant power supply, up to 64 simultaneous Wi-Fi® connections, and four Gigabit LAN/WAN Ethernet ports. This router operates within -20°C to 60°C temperature range and is available in 187mm x 110mm x 31mm dimensions.