FIT0771

DFRobot
426-FIT0771
FIT0771

製造商:

說明:
介面模組 M.2(A+E Key)to SATA3.0 Expansion Card for LattePanda Delta/Alpha

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$713.42 NT$713.42

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 介面模組
RoHS:  
Expansion Modules
M.2 to SATA III
2 Port
PCIe, SATA
品牌: DFRobot
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
EAR99

FIT0771 M.2 (A+E Key) to SATA3.0 Expansion Card

DFRobot FIT0771 M.2 (A+E Key) to SATA3.0 Expansion Card transfers out 2 SATA ports through the M.2 (A+E Key) slot of the PC host. This 2-port adapter expansion board is compatible with LattePanda Delta/Alpha and is equipped with two standard SATA interfaces. The users can connect two SATA ports to solid-state drives or hard disk drives through SATA data cable at the same time. The expansion card features integrated PCle3.1 bus bandwidth and offers faster data transmission speed, lower power consumption, high reliability, and high-performance storage solutions. The users need to insert the card into the M.2 slot of the motherboard and connect two SATA interface SSD or hard disk drives at the same time through the SATA data cable.