FTDI USB-Key

FTDI
895-USB-KEY
FTDI USB-Key

製造商:

說明:
介面模組 USB Security Key Device

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57

庫存:
57
可立即送貨
在途量:
250
預期2026/5/4
600
預期2026/7/9
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$557.26 NT$557.26
NT$555.22 NT$5,552.20
NT$535.84 NT$26,792.00
NT$519.86 NT$51,986.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面模組
RoHS:  
Security Dongles
USB
1 Port
USB
5 V
5 V
Bulk
品牌: FTDI
尺寸: 45 mm x 17 mm x 9.5 mm
工作電源電壓: 5 V
產品類型: Interface Modules
原廠包裝數量: 50
子類別: Embedded Solutions
每件重量: 11.567 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB Key Security Device

FTDI USB Key Security Device has a unique identification number burned into it during manufacture. This FTDIChip-ID™ number is only readable over the USB interface making it an ideal key for unlocking particular applications. The FTDI USB Key features a simple to use the USB interface to any USB host or hub. The unique FTDIChip-ID number can be used to provide a security dongle for software applications. Additional security is possible by encrypting the FTDIChip-ID number and storing it in the EEPROM writeable area of the FTDI USB Key.