TTL-232RG-VSW3V3-PCB

FTDI
895-TTL232RGVSW3V3PC
TTL-232RG-VSW3V3-PCB

製造商:

說明:
介面模組 USB to TTL Serial PCB w/ Embedded Electronics, LEDs, 3.3V/50mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 399

庫存:
399 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$595.00 NT$595.00
NT$538.90 NT$5,389.00
NT$537.88 NT$26,894.00
NT$454.92 NT$227,460.00
1,000 報價

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面模組
RoHS:  
Adapters
USB to TTL
1 Port
12 Mb/s
TTL, USB
3.2 V
3.4 V
- 40 C
+ 85 C
Bulk
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
運作供電電流: 50 mA
產品類型: Interface Modules
原廠包裝數量: 25
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

TTL-232RG USB to TTL UART Converter Cables

FTDI TTL-232RG USB to TTL Serial UART Converter Cables build upon the existing FTDI family of USB to TTL cables by offering new versions to support an extended variety of voltage I/O levels. FTDI TTL-232RG cables feature the FT232R USB 2.0 to UART converter IC with associated circuitry integrated within the cable USB connector. The FT232R manages the complete USB protocol within the device, meaning that no user knowledge of USB is required. These FTDI cables are aimed at providing USB connectivity within applications with serial UART ports. TTL-232RG cables provide a fast and simple method for enabling USB connectivity in applications with minimal changes to the existing user interface.