M95P08-IXMCT/E

STMicroelectronics
511-M95P08-IXMCT/E
M95P08-IXMCT/E

製造商:

說明:
EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,952

庫存:
8,952 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$28.22 NT$28.22
NT$26.62 NT$266.20
NT$25.91 NT$647.75
NT$25.36 NT$1,268.00
NT$24.79 NT$2,479.00
NT$24.07 NT$6,017.50
NT$23.49 NT$11,745.00
NT$23.39 NT$23,390.00
完整捲(訂購多個5000)
NT$23.39 NT$116,950.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: EEPROM
RoHS:  
8 Mbit
SPI
80 MHz
1 M x 8
UFDFPN-8
1.6 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
有源讀取電流 - 最大: 5 mA
品牌: STMicroelectronics
運作供電電流: 16 uA
工作電源電壓: 1.6 V to 3.6 V
產品類型: EEPROM
原廠包裝數量: 5000
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A991.B.1

M95P08-x Ultra-Low-Power Serial SPI Page EEPROMs

STMicroelectronics M95P08-x Ultra-Low-Power Serial SPI Page EEPROMs feature advanced proprietary NVM technology. M95P08-x offers byte flexibility, page alterability, high page cycling performance, and ultralow power consumption equivalent to EEPROM technology. These 8-Mbit SPI page EEPROM devices are organized as 2048 programmable pages of 512 bytes each and are accessible through an SPI bus with high-performance dual- and quad SPI outputs. The devices offer two additional (identification) 512-byte pages: one contains identification data and, upon request, the UID; the second can be used to store sensitive application parameters (can be permanently locked in read-only mode). Additional status, configuration, and volatile registers set the desired device configuration, while the safety register provides information on the device status.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。