S25FS256TDACHC113

Infineon Technologies
726-25FS256TDACHC113
S25FS256TDACHC113

製造商:

說明:
NOR快閃 SEMPER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 172

庫存:
172 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過172會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$236.98 NT$236.98
NT$220.66 NT$2,206.60
NT$214.20 NT$5,355.00
NT$209.10 NT$10,455.00
NT$204.00 NT$20,400.00
NT$197.54 NT$49,385.00
NT$192.78 NT$96,390.00
NT$187.68 NT$187,680.00
完整捲(訂購多個5000)
NT$176.46 NT$882,300.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: NOR快閃
RoHS:  
SMD/SMT
Nano NOR Flash
256 Mbit
1.7 V
2 V
SPI
80 MHz
32 bit
0 C
+ 70 C
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: NOR Flash
原廠包裝數量: 5000
子類別: Memory & Data Storage
公司名稱: SEMPER
零件號別名: SP005675871
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329090
CAHTS:
8542320020
USHTS:
8542320024
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

S25FS256T SEMPER™ Nano Quad SPI NOR Flash

Infineon Technologies S25FS256T SEMPER™ Nano Quad SPI NOR Flash is a compact 256Mb NOR Flash memory device used in hearables, wearables, automotive, and industrial applications. The 256Mb capacity supports advanced features and capabilities such as active noise canceling. The Infineon S25FS256T SEMPER™ Nano Quad SPI NOR Flash is built on 45nm MIRRORBIT™ technology that provides user-configurable memory regions. These configurable sectors provide flexibility for code storage, system data storage, and data logging in a single compact device.