IMM2G72D3LSOD8AG-F125

Intelligent Memory
822-IMM2G72D3LSD8125
IMM2G72D3LSOD8AG-F125

製造商:

說明:
記憶體模組 記憶體模組, DDR3, SODIMM, 16GB, x72, 204pin SODIMM, 1600MT/s, PC3-12800, 1.35V, ECC, Double Rank, 30mm, C-Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,148.70 NT$15,148.70
NT$13,930.82 NT$167,169.84
NT$13,464.00 NT$376,992.00

商品屬性 屬性值 選擇屬性
Intelligent Memory
產品類型: 記憶體模組
RoHS:  
SODIMMs
16 GB
DDR3L
1600 MT/s
1.283 V to 1.45 V
+ 95 C
240 Pin
品牌: Intelligent Memory
組裝國家: Not Available
擴散國: Not Available
原產國: HK
最低工作溫度: 0 C
封裝: Tray
產品類型: Memory Modules
系列: IMM2G72D3
原廠包裝數量: 4
子類別: Memory & Data Storage
每件重量: 18.142 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Double Data Rate 3 (DDR3) DRAM Modules

Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules feature reduced power consumption and up to 16GB of working memory space. These thoroughly tested,  low-profile modules are available in multiple 240-pin DIMM form factors. The Intelligent Memory DDR3 DRAM modules turn a non-ECC module into a device with the high reliability of a typical ECC module in PC architecture-based systems. This conversion prevents the need to upgrade entire systems or use excess power.