23LCV02M-I/SL

Microchip Technology
579-23LCV02M-I/SL
23LCV02M-I/SL

製造商:

說明:
SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 555

庫存:
555 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$136.00 NT$136.00
NT$130.90 NT$3,272.50
NT$125.80 NT$14,341.20

商品屬性 屬性值 選擇屬性
Microchip
產品類型: SRAM
RoHS:  
2 Mbit
256 k x 8
143 MHz
SDI, SPI, SQI
3.6 V
2.2 V
10 mA
- 40 C
+ 85 C
SMD/SMT
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
存儲類型: SRAM
產品類型: SRAM
原廠包裝數量: 57
子類別: Memory & Data Storage
類型: Serial RAM
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a

23AA02M/23LCV02M 2Mb SPI/SDI/SQI SRAMs

Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs are random-access memory devices accessible via a Serial Peripheral Interface (SPI) compatibleserial bus. The SRAMs feature a 2048K-bit low power and single voltage read/write operations. The devices support a Serial Dual Interface (SDI) and a Serial Quad Interface (SQI) for faster data rates and a 143MHz high-speed clock frequency. The SRAM provides a built-in Error Correction Code (ECC) logic, which ensures high reliability. The Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs offer a 256 x 8-bit organization with byte, page, and sequential modes for reads and writes. The SRAM operates with unlimited read and write cycles and external battery backup support. The devices are halogen-free and RoHS-compliant.