MTSD256AKC7MS-1WT

Micron
340-438329-TRAY
MTSD256AKC7MS-1WT

製造商:

說明:
記憶卡 3.3V 256GB Micro SD card

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 126

庫存:
126 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
數量超過126會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 120
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,271.82 NT$3,271.82

商品屬性 屬性值 選擇屬性
Micron Technology
產品類型: 記憶卡
RoHS:  
MicroSD Cards
256 GB
UHS-I
35 MB/s
100 MB/s
QLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
主動模式電流: 165 mA
品牌: Micron
組裝國家: Not Available
擴散國: Not Available
原產國: TW
長度: 15 mm
產品類型: Memory Cards
原廠包裝數量: 120
子類別: Memory & Data Storage
厚度: 1 mm
寬度: 11 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

此功能需要啟用JavaScript。

USHTS:
8523510000
ECCN:
EAR99

Industrial microSD Cards

Micron Industrial microSD Cards are specifically designed for Internet Protocol (IP) video surveillance cameras. These Micron microSD cards offer edge storage technology for surveillance cameras. The edge storage technology records video and stores data within the camera module, enhancing the system performance. These industrial microSD cards feature optimized firmware that provides balanced performance for 24x7 high-quality video recording with minimal frame drops.

Industrial microSD Cards - Redirected

Micron Industrial microSD Cards are designed for industrial applications like IP video surveillance cameras. Enhance system performance by providing recording redundancy, optimize network load reduction and lower overall TCO. Edge storage technology is being more broadly adopted into IP video. Hosted or managed video services can streamline operations to meet specific application needs.