AS7C1024D-12TJIN

Alliance Memory
913-AS7C1024D-12TJIN
AS7C1024D-12TJIN

製造商:

說明:
SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 196

庫存:
196 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$239.36 NT$239.36
NT$222.70 NT$2,227.00
NT$215.90 NT$4,749.80
NT$210.80 NT$9,275.20
NT$205.70 NT$22,627.00
NT$192.44 NT$50,804.16
NT$188.36 NT$95,310.16
NT$184.62 NT$186,835.44
2,508 報價

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: SRAM
RoHS:  
1 MB
128 k x 8
12 ns
5.5 V
4.5 V
50 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-32
Tube
品牌: Alliance Memory
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: SRAM
濕度敏感: Yes
產品類型: SRAM
原廠包裝數量: 22
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.b

Fast Asynchronous SRAM Devices

Alliance Memory Fast Asynchronous Static Random Access Memory (SRAM) devices are high-performance CMOS SRAMs designed for performance and reliability. These devices are ideal for memory applications where fast data access and simple interfacing are desired. The Fast Asynchronous SRAM modules feature low power consumption. These devices support the full range of 1.6V and 5V asynchronous SRAMs used with mainstream Digital Signal Processors (DSPs) and microcontrollers. Typical applications include commercial products, consumer products, industrial products, and medical products.