TMF0008PSR

Texas Instruments
595-TMF0008PSR
TMF0008PSR

製造商:

說明:
F-RAM 8K bits serial FRAM with SDQ interface

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,398

庫存:
1,398 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1398會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$102.34 NT$102.34
NT$95.54 NT$955.40
NT$92.82 NT$2,320.50
NT$90.78 NT$4,539.00
NT$88.40 NT$8,840.00
NT$85.68 NT$21,420.00
NT$84.66 NT$42,330.00
NT$82.28 NT$82,280.00
完整捲(訂購多個2000)
NT$79.22 NT$158,440.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: F-RAM
RoHS:  
8 kbit
Serial
1 k x 8
SO-8
3.13 V
5.25 V
- 10 C
+ 85 C
TMF0008
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
安裝風格: SMD/SMT
工作電源電壓: 3.3 V, 5 V
產品類型: FRAM
原廠包裝數量: 2000
子類別: Memory & Data Storage
每件重量: 202 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

TMF0008 8K位元串列FRAM

Texas Instruments TMF0008 8K bits Serial FRAM is a Non-Volatile Memory (NVM) device containing a unique factory-programmed 48-bit identification number and 8-bit family code. This device is based on FRAM memory and offers higher endurance (106 R/W cycles) compared to other NVM technologies. The TMF0008 Serial FRAM communicates over an SDQ™ single-wire interface and supports both 15.4Kbps and 90Kbps speeds. This FRAM operates at two supply voltage ranges, including 3.3V ±5% and 5V ±5% and is specified from -10°C to 85°C temperature range. The TMF0008 Serial FRAM is available in TO-92 (LP), WSON (DRS), and SO (PS) packages. Typical applications include medical cable identification, asset trackers, connected peripherals and printers, and counterfeit hardware prevention.