MTGAAAA256GD1-AA1CTBYY

Micron
340-760537
MTGAAAA256GD1-AA1CTBYY

製造商:

說明:
DRAM 256GB CXL CXL COMMERCIAL

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
數量超過6會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 6
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$304,661.42 NT$304,661.42

商品屬性 屬性值 選擇屬性
Micron Technology
產品類型: DRAM
RoHS:  
Bulk
品牌: Micron
組裝國家: Not Available
擴散國: Not Available
原產國: SG
濕度敏感: Yes
產品類型: DRAM
原廠包裝數量: 20
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8473302000
USHTS:
8473301140
ECCN:
4A994

DRAM 128GB/256GB Compute Express Links™ (CXLs)

Micron DRAM 128GB/256GB Commercial Compute Express Links™ (CXLs) are high-speed interconnect, industry-standard interfaces for communications between processors, accelerators, memory, storage, and other IO devices. These devices are flexible memory capacity expansions for data-intensive workloads. The DRAM CXLs memory capacity expansion optimizes cost and performance, intelligently balancing compute and memory resources. The 128GB/256GB CXLs provide the necessary architecture to balance the “memory wall” problem. The architecture helps to achieve economically viable memory solutions through memory expansion, which impacts the DRAM bit growth rate. The DRAM 128GB/256GB CXLs support memory expansion for compute nodes, filling the gap for data-intensive applications that require high bandwidth, capacity, and low latency.