D1611PM3BDGVIW-U

Kingston
524-D1611PM3BDGVIW-U
D1611PM3BDGVIW-U

製造商:

說明:
DRAM 16Gb 200 ball LPDDR4 4266MHz itemp -40c to 95c

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 128

庫存:
128 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,289.22 NT$2,289.22
NT$1,895.84 NT$18,958.40
NT$1,895.50 NT$56,865.00
NT$1,738.08 NT$104,284.80

商品屬性 屬性值 選擇屬性
Kingston
產品類型: DRAM
RoHS:  
SDRAM - LPDDR4
16 GB
16 bit
2.133 GHz
BGA-200
1024 M x 16
1.7 V
1.9 V
- 40 C
+ 95 C
eMMC
Tray
品牌: Kingston
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 15
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99

Auto Temp eMMC

Kingston Auto Temp eMMC is designed to meet the needs of applications that require an extended operating temperature range. This device offers JEDEC eMMC 5.1 features and is backward compatible with earlier eMMC standards. The Auto Temp eMMC has all the advantages of standard eMMC, plus the operating temperature range of the device is -40°C to 105°C, which makes it an ideal memory solution for harsh environments, outdoor signage, surveillance, factory automation, transportation, servers, touchscreen kiosks and other applications that have extreme environmental conditions.