4719

Adafruit
485-4719
4719

製造商:

說明:
記憶體 IC 開發工具 Adafruit SPI Non-Volatile FRAM Breakout - 4 Mbit / 512 KBytes - MB85RS4MT

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$678.30 NT$678.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 記憶體 IC 開發工具
RoHS:  
Breakout Boards
MB85RS4MT
512 kbit
FRAM
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3 V/5 V
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909001
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

SPI FRAM Breakout Boards

Adafruit SPI FRAM Breakout Boards are non-volatile chips designed for lower power usage and faster write performances. These Adafruit FRAM boards feature a Serial Peripheral Interface (SPI) interface, 40MHz clock rates, and each byte can be read/written 10,000,000,000,000 times without worrying about wear leveling. The FRAM chip operates at -40°C to 85°C ambient temperature range and is available in 2Mbit (256KB) and 4Mbit (512KB) storage options. These breakout boards feature a 3.3V logic level shifting and a regulator that can be used with 3V and 5V power and logic.