X-NUCLEO-PGEEZ1

STMicroelectronics
511-X-NUCLEO-PGEEZ1
X-NUCLEO-PGEEZ1

製造商:

說明:
記憶體 IC 開發工具 Standard SPI page EEPROM memory expansion board based on M95P32 STM32 Nucleo

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,479.17 NT$1,479.17

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 記憶體 IC 開發工具
RoHS:  
Expansion Boards
M95P32 Series
32 Mbit
EEPROM
品牌: STMicroelectronics
用於: Industrial Sensors
接口類型: SPI
封裝: Bulk
產品類型: Memory IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 37.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.b.1.b.1
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

X-NUCLEO-PGEEZ1 EEPROM Memory Expansion Board

STMicroelectronics X-NUCLEO-PGEEZ1 EEPROM Memory Expansion Board is designed for the M95P32 series SPI page EEPROM for data reading and writing. The board allows the evaluation of a new memory page EEPROM through a single/dual/quad SPI interface. The X-NUCLEO-PGEEZ1 acts as an external storage device that can store data, such as manufacturing traceability, calibration, user settings, error flags, data logs, and monitoring data, to build more flexible and accurate applications. STMicroelectronics X-NUCLEO-PGEEZ1 expansion board can be plugged on top of an STM32 Nucleo-144 (via ZIO connectors) or STM32 Nucleo-64 (via Arduino® UNO R3 connectors).