N25Q064A13EF640E

Alliance Memory
913-N25Q064A13EF640E
N25Q064A13EF640E

製造商:

說明:
NOR快閃 Serial NOR快閃(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial, 8pin DFN(6x5), Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,066

庫存:
2,066 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2066會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$66.64 NT$66.64
NT$62.56 NT$625.60
NT$60.52 NT$1,513.00
NT$59.50 NT$2,975.00
NT$58.14 NT$5,814.00
NT$56.10 NT$14,025.00
NT$54.74 NT$26,822.60
NT$53.38 NT$52,312.40
NT$51.00 NT$149,940.00

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: NOR快閃
RoHS:  
SMD/SMT
PDFN-8
64 Mbit
1.7 V
2 V
20 mA
SPI
108 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Tray
品牌: Alliance Memory
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: NOR Flash
速度: 108 MHz
原廠包裝數量: 490
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

N25Q0x SPI NOR FLASH Memory Devices

Alliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, dual/quad input/output instructions. Software can write-protect these memory devices through volatile and nonvolatile protection features, depending on the application's needs. The protection granularity is 64KB (sector granularity) for volatile protections.