IS61LV256AL-10TLI-TR

ISSI
870-61LV256AL10TLITR
IS61LV256AL-10TLI-TR

製造商:

說明:
SRAM 256K 32Kx8 10ns Async SRAM 3.3v

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,742

庫存:
1,742 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 127
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$52.70 NT$52.70
NT$49.64 NT$496.40
NT$48.28 NT$1,207.00
NT$47.26 NT$2,363.00
NT$46.24 NT$4,624.00
完整捲(訂購多個2000)
NT$46.24 NT$92,480.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
NT$52.70
最小值:
1

商品屬性 屬性值 選擇屬性
ISSI
產品類型: SRAM
RoHS:  
256 kbit
32 k x 8
10 ns
Parallel
3.6 V
3.135 V
25 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Reel
Cut Tape
MouseReel
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: SDR
濕度敏感: Yes
產品類型: SRAM
系列: IS61LV256AL
原廠包裝數量: 2000
子類別: Memory & Data Storage
類型: Asynchronous
每件重量: 356.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.