DS1963S-F5+

Analog Devices / Maxim Integrated
700-DS1963S-F5
DS1963S-F5+

製造商:

說明:
iButtons和配件 SHA iButton

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,708

庫存:
1,708 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$572.90 NT$572.90
NT$530.40 NT$5,304.00
NT$522.92 NT$13,073.00
NT$516.46 NT$25,823.00
NT$473.62 NT$47,362.00
NT$461.38 NT$115,345.00
NT$449.82 NT$224,910.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: iButtons和配件
RoHS:  
DS1963
iButtons
SHA
4 kbit
NVSRAM
2.8 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: 1-Wire
組織: 256 x 16
產品類型: iButtons & Accessories
原廠包裝數量: 1
子類別: Memory & Data Storage
公司名稱: iButton
零件號別名: DS1963S 90-1963S+F50
每件重量: 3.336 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Application Notes

CNHTS:
8523511000
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320905
MXHTS:
8542320299
ECCN:
EAR99

iButton® Devices

Analog Devices iButton® Devices are computer chips enclosed in a 16mm thick stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. The steel iButton device can be mounted virtually anywhere because it is rugged enough to withstand harsh environments indoors or outdoors. The Analog Devices Button Devices are small and portable enough to attach to a key fob, ring, watch, or other personal items, and they can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.