PV910-M242 PCI Express Flash Drives

Apacer Technology Inc. PV910-M242 PCI Express Flash Drives deliver low latency and high performance of up to 1,630MB/s read and 1,280MB/s write. These flash drives are built with a powerful PCIe controller that supports on-the-module ECC and an efficient wear-leveling scheme. The PV910-M242 flash drives are implemented with LDPC (Low-Density Parity Check) ECC engine to extend SSD endurance and increase data reliability. These flash drives feature a built-in thermal sensor to monitor the temperature of the SSD via S.M.A.R.T commands and are configured with thermal throttling to adjust frequency scaling dynamically. This enhances data reliability and provides sustained performance while overheating. The PV910-M242 flash drives offer end-to-end data protection that assures data integrity at multiple points in the path to enable reliable delivery of data transfers. Applications include industrial, imaging, computing, and enterprise markets.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 存儲容量 產品 形狀因素 配置 接口類型 連續寫入 連續讀取 工作電源電壓 最低工作溫度 最高工作溫度 尺寸
Apacer 固態驅動 - SSD PCI Express Flash Drive PV910-M242 Gen3x2 M.2 2242 480GB Wild Temp /Replacement: B72.225KHZ.00158 2庫存量
最少: 1
倍數: 1
PV910-M242 480 GB PCIe SSDs M.2 2242 3D TLC PCIe 1255 MB/s 1775 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.88 mm
Apacer 固態驅動 - SSD PCI Express Flash Drive PV910-M242 Gen3x2 M.2 2242 60GB /Replacement: B72.225HGZ.00157 暫無庫存
最少: 1
倍數: 1

PV910-M242 60 GB PCIe SSDs M.2 2242 3D TLC PCIe 255 MB/s 775 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.88 mm
Apacer 固態驅動 - SSD PCI Express Flash Drive PV910-M242 Gen3x2 M.2 2242 60GB Wild Temp /Replacement: B72.225HHZ.00157 暫無庫存
最少: 1
倍數: 1

PV910-M242 60 GB PCIe SSDs M.2 2242 3D TLC PCIe 255 MB/s 775 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.88 mm
Apacer 固態驅動 - SSD PCI Express Flash Drive PV910-M242 Gen3x2 M.2 2242 240GB Wild Temp /Replacement: B72.225JHZ.00158 暫無庫存
最少: 1
倍數: 1

PV910-M242 240 GB PCIe SSDs M.2 2242 3D TLC PCIe 955 MB/s 1775 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.88 mm
Apacer 固態驅動 - SSD PCI Express Flash Drive PV910-M242 Gen3x2 M.2 2242 480GB /Replacement: B72.225KGZ.00158 暫無庫存
最少: 1
倍數: 1

PV910-M242 480 GB PCIe SSDs M.2 2242 3D TLC PCIe 1255 MB/s 1775 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.88 mm