A133-B

M5Stack
170-A133-B
A133-B

製造商:

說明:
模組配件 ATOMIC 2D/1D Barcode Scanner 2 Base

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12
可立即送貨
在途量:
10
預期2026/3/25
10
預期2026/4/6
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$576.30 NT$576.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 模組配件
RoHS:  
Barcode Modules
品牌: M5Stack
尺寸: 48 mm x 24 mm x 17.5 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
工作電源電壓: 5 VDC
產品類型: Modules Accessories
原廠包裝數量: 10
子類別: Embedded Solutions
每件重量: 14.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

A133-B Atomic QRCode2 Base

M5Stack A133-B Atomic QRCode2 Base is an integrated barcode scanning base designed for the ATOM series hosts. The M5Stack A133-B supports three types of 2D barcodes and eight types of 1D. The base includes a built-in buzzer, an LED light for state indications, and a green LED for focus and aiming. The ESP32 in the M5Atom host can transmit scanned data via wired or wireless. The base's back features magnets, M3 screw holes, and LEGO-compatible holes for versatile mounting. It is suitable for use in logistics, retail, manufacturing, and other fields.