A155

M5Stack
170-A155
A155

製造商:

說明:
模組配件 Chain Bridge Connector for ChainSeries (10Pcs)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$202.30 NT$202.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 模組配件
RoHS:  
Chain Bridge
DIY Projects, Hardware Interaction, Rapid Prototyping
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 14 mm x 10 mm x 9.3 mm
產品類型: Modules Accessories
原廠包裝數量: 10
子類別: Embedded Solutions
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Chain Bridge & Chain Return

M5Stack Chain Bridge and Chain Return are connectors designed for the chain series products and unit puzzles for extended connectivity and enhanced functionality integration. These bridges feature two interconnected HY2.0-4P grove interfaces. The chain return comes with two 4.85mm LEGO-compatible holes. The chain bridge connects adjacent chain series components, whereas the chain return allows the side edges. Typical applications include rapid prototyping, hardware interaction, education and learning, and DIY projects.