2293700-R

Microchip Technology
494-2293700-R
2293700-R

製造商:

說明:
其他模組 HBA 1100-8i8e Single

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 2   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$19,389.86 NT$38,779.72

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 其他模組
RoHS:  
Host Bus Adapters
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: SG
描述/功能: 8 internal, 8 external ports
尺寸: 64 mm x 167 mm
最高工作溫度: + 55 C
最低工作溫度: 0 C
產品類型: Other Modules
系列: HBA
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: Adaptec
每件重量: 453.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

Adaptec® HBA 1100 SAS/SATA Host Bus Adapters

Microsemi / Microchip Adaptec® HBA 1100 SAS/SATA Host Bus Adapters are designed to provide the highest levels of storage performance and scalability for next-generation data centers. Based on the PM8222 8x12G SmartIOC 2100 SAS/SATA Protocol Controller, the HBA 1100 Series provides a robust and stable solution that can handle the toughest system workloads and configurations. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.