DFR0852

DFRobot
426-DFR0852
DFR0852

製造商:

說明:
電源管理模組 4-way Fast Charge Buck Module (Compatible with Raspberry Pi 4B & Jetson Nano)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$268.60 NT$268.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理模組
RoHS:  
Power Modules
32 V
3 V to 12 V
3 A
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 90 mm x 45 mm
輸入電壓(最小值): 6 V
輸出功率: 24 W
產品類型: Power Management Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

DRF08x Fast Charge Buck Modules

DFRobot DRF08x Fast Charge Buck Modules integrate the common 5V charging recognition function that is compatible with 99% of mobile phones in the market. These modules are available as 2-way and 4-way fast charge buck modules and are compatible with Raspberry Pi 4B and Jetson Nano. The DRF08x fast charge buck modules operate at 6V to 32V input voltage range and offer a 3V to 12V output voltage range (default 5V). The voltage can be changed through a fast-charging decoy. These modules feature multiple fast-charging protocols and save a lot of charging time by triggering the peak current via fast charging protocol. The DRF08x fast charge buck modules feature steady output that allows these modules to work for a long time without voltage shift. These modules are ideal for applications such as mobile phone fast charging, car charging retrofit, solar charger, and DIY power source.