DFR0929

DFRobot
426-DFR0929
DFR0929

製造商:

說明:
電源管理模組 Industrial Isolated DC-DC Buck Converter (9-18V to 5V 10A)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,428.00 NT$1,428.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理模組
RoHS:  
Power Modules
18 V
5 V
10 A
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 81.5 mm x 68 mm x 17 mm
輸入電壓(最小值): 9 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出功率: 50 W
產品類型: Power Management Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Industrial Isolated DC-DC Buck Converter

DFRobot Industrial Isolated DC-DC Buck Converter is a 50W high-power step-down module offering a 9V to 18V input voltage range and a maximum output of 5V/10A. This buck converter has the characteristics of high isolation withstand voltage of 1500V DC or 800V AC, low radiation interference, and ripple noise. The isolated DC-DC buck converter offers short-circuit protection and input under-voltage protection mechanisms that allow it to be widely used in portable power supply systems. Typical applications include chassis, railway locomotives, new energy, communications, electric power, and industrial control.