A092

M5Stack
170-A092
A092

製造商:

說明:
電源管理模組 Atomic H-Driver Base is an H-bridge motor driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$202.30 NT$202.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 電源管理模組
RoHS:  
Stepper Motor Controllers / Drivers
24 VDC
1.5 A
品牌: M5Stack
尺寸: 48 mm x 24 mm x 17.5 mm
輸入電壓(最小值): 9 VDC
產品類型: Power Management Modules
原廠包裝數量: 10
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

A092 Atomic H-Driver Base

M5Stack A092 Atomic H-Driver Base is an H-bridge motor driver designed for the ATOM series controllers. This driver supports a 9V to 24V DC input supply that powers the device through the built-in DC/DC circuit. The A092 atomic H-Driver base delivers up to 1.5A output current with a 2A peak current and enables precise speed control and bidirectional rotation for DC motors. This driver integrates a charge pump voltage regulator, current proportional output, current sensing and regulation, and protection circuits. The atomic H-Driver base comes with a VH3.96-4P cable and is ideal for DC motor control applications.