MPM3650GQW-P

Monolithic Power Systems (MPS)
946-MPM3650GQW-P
MPM3650GQW-P

製造商:

說明:
電源管理模組 1.2MHz, Synchronous, 2.75V to 17V, 5A, U

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,195
預期2026/4/23
1,000
預期2027/1/18
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$198.22 NT$198.22
NT$151.98 NT$1,519.80
NT$140.42 NT$3,510.50
NT$127.84 NT$12,784.00
NT$121.72 NT$30,430.00
完整捲(訂購多個500)
NT$117.64 NT$58,820.00
NT$113.22 NT$113,220.00
NT$111.52 NT$278,800.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
17 V
600 mV to 12 V
6 A
1.2 MHz
品牌: Monolithic Power Systems (MPS)
輸入電壓(最小值): 2.75 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Management Modules
系列: MPM3650
原廠包裝數量: 500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.