2SC0115T2A0-12

Power Integrations
869-2SC0115T2A0-12
2SC0115T2A0-12

製造商:

說明:
電源管理模組 1200V IGBT Driver SSD AAC 15A 1.2W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 293

庫存:
293 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,219.24 NT$1,219.24
NT$1,121.66 NT$11,216.60
NT$927.18 NT$32,451.30
NT$780.30 NT$81,931.50
NT$762.28 NT$320,157.60

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理模組
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
15.5 V
700 mV
15 A
50 kHz
品牌: Power Integrations
下降時間: 12 ns
輸入電壓(最小值): 14.5 V
最高工作溫度: + 105 C
最低工作溫度: - 40 C
輸出功率: 1.4 W
封裝: Bulk
產品類型: Power Management Modules
上升時間: 6 ns
系列: SCALE-2+
原廠包裝數量: 35
子類別: Embedded Solutions
公司名稱: SCALE
每件重量: 47.792 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more