PRFE21000024

Olmatic
188-PRFE21000024
PRFE21000024

製造商:

說明:
電源管理模組 UPS module for all UP boards

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,672.06 NT$267,206.00

商品屬性 屬性值 選擇屬性
Olmatic
產品類型: 電源管理模組
RoHS:  
5 V
3.5 A
品牌: Olmatic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 65 mm x 56.5 mm
封裝: Bulk
產品類型: Power Management Modules
系列: S.USV UPs
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: S.USV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Technical Resources

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

S.USV UP Solutions Uninterruptible Power Supply

Olmatic S.USV UP Solutions Uninterruptible Power Supply features a 5V power supply, I2C interfaces, and 7V to 24V extended voltage range. The S.USV UPS offers a fully integrated monitoring system with a wide spectrum of operating options. This UPS automatically switches to battery mode when the single-board computer falls below the adjustable voltage threshold. Olmatic S.USV UP Solutions Uninterruptible Power Supply is ideal for solar cells and automotive applications.

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.