PRFE21000031

Olmatic
188-PRFE21000031
PRFE21000031

製造商:

說明:
電源管理模組 UPS mobile module for all Asus tinker models

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,006.28 NT$300,628.00

商品屬性 屬性值 選擇屬性
Olmatic
產品類型: 電源管理模組
RoHS:  
品牌: Olmatic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Power Management Modules
系列: S.USV tinker mobile
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: S.USV
每件重量: 160.703 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

UPS Mobile Modules

Olmatic Uninterruptible Power Supply (UPS) Mobile Modules are wireless power supply modules that optimize board operation and can be operated via battery. These UPS mobile modules offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. The UPS power modules feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored, so the module is able to respond to malfunctions accordingly.

S.USV Tinker Mobile Module

Olmatic S.USV Tinker Mobile Module is a wireless uninterruptible power supply designed for Asus tinker boards. This tinker mobile module features a battery monitoring system, battery management controller, integrated real-time clock, built-in LiPo battery, and bootloader for live firmware updates. The S.USV tinker mobile allows users to optimize the operation of the Asus tinker board. This mobile module can adjust the integrated charging current to 300mA, 500mA, or 1A, resulting in faster battery charging time. No additional cabling or power-supply is required as the S.USV tinker mobile uses the power supplied through the J8-connector on the Asus tinker board. The necessary voltage range is covered by an integrated boost switching power converter that allows the Asus tinker board to safely shut down during malfunction.