1769205041

Wurth Elektronik
710-1769205041
1769205041

製造商:

說明:
電源管理模組 WPME-FISM 3.3Vin/5Vout/1W/4kV

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 775

庫存:
775 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$161.50 NT$161.50
NT$153.00 NT$1,530.00
NT$144.50 NT$14,450.00
NT$136.00 NT$34,000.00
完整捲(訂購多個500)
NT$116.96 NT$58,480.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 電源管理模組
RoHS:  
DC-DC Converters / Regulators
3.63 V
5 V
0.2 A
440 kHz
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 12.7 mm x 7.6 mm x 6.25 mm
輸入電壓(最小值): 2.97 V
最高工作溫度: + 105 C
最低工作溫度: - 40 C
輸出功率: 1 W
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Management Modules
系列: WPME-FISM
原廠包裝數量: 500
子類別: Embedded Solutions
每件重量: 1.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Fixed Isolated Modules

Würth Elektronik Fixed Isolated Modules offer fixed input voltages of 3.3V/5V/12V/24V and a fixed 5V output voltage. These devices are suitable for applications in interface isolation/communication (RS232, RS485, CAN) to eliminate ground loops. The MagI3C modules operate at a typical 24V to 5V conversion at 0.2A, achieving 80% efficiency for SIP-4 and 81% for SIP-7. The FISM series offers fixed output voltage, fully integrated DC/DC power supplies. These devices require no external components for operation, which reduces design effort and keeps complexity to a minimum. The Würth MagI3C modules integrate the switching power stage, inductor, input, and output capacitors in one package. These modules comply with the low-noise electromagnetic emission norm EN 55022 class B. Approvals include IEC/EN60950-1, 2nd Edition; UL60950-1, 2nd Edition; and CSA C22.2 No. 60950-1-07, 2nd Edition.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.