SEN0359

DFRobot
426-SEN0359
SEN0359

製造商:

說明:
指紋感應器模組 Gravity: Capacitive Fingerprint Sensor (I2C, 80 Fingerprints)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$846.60 NT$846.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 指紋感應器模組
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fingerprint Sensors
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
ECCN:
EAR99

Gravity: Capacitive Fingerprint Sensor

DFRobot Gravity: Capacitive Fingerprint Sensor features fingerprint collecting, processing, storing, and comparison integrated into an all-in-one solution. The sensor has the ID809 high-performance processor and semiconductor fingerprint sensor as its core. The sensor is equipped with built-in IDfinger6.0 fingerprint algorithms. This enables it to complete all the fingerprint recognition independently. When working with our Arduino Library, the module is able to realize functions like fingerprint registration, fingerprint deletion, etc.