SEN0161-V2

DFRobot
426-SEN0161-V2
SEN0161-V2

製造商:

說明:
多功能感測器模組 Gravity: Analog pH Sensor/Meter Kit V2 (Arduino & Raspberry Pi & micro:bit Compatible)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45

庫存:
45
可立即送貨
在途量:
39
預期2026/3/27
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,343.00 NT$1,343.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器模組
RoHS:  
Development Kits
Analog pH Sensor
3.3 V to 5.5 V
品牌: DFRobot
尺寸: 42 mm x 32 mm
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
每件重量: 362.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9027899090
CAHTS:
9027890010
USHTS:
9027894530
TARIC:
9027893000
ECCN:
EAR99

Gravity: Analog pH Sensor Kit V2

DFRobot Gravity: Analog pH Sensor Kit V2 is specifically designed to measure the pH value of the solution and reflect the acidity or alkalinity. The onboard voltage regulator chip operates at a wide voltage supply of 3.3V to 5.5V, which is compatible with the 5V and 3.3V main control board. Features include hardware filtered output signal, low jitter, and uniform size and connector, convenient for the design of mechanical structures. This sensor's pH includes various uses in chemistry, medicine, agriculture, aquaponics, aquaculture, and environmental water testing.