SEN0169-V2

DFRobot
426-SEN0169-V2
SEN0169-V2

製造商:

說明:
多功能感測器模組 Gravity: Analog Industrial pH Sensor / Meter Pro Kit V2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
54
預期2026/3/23
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,206.60 NT$2,206.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器模組
RoHS:  
3.3 V to 5.5 V
+ 60 C
品牌: DFRobot
最低工作溫度: 0 C
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027890010
USHTS:
9027894530
ECCN:
EAR99

Gravity Analog pH Sensor Module

DFRobot Gravity Analog pH Sensor module is specifically designed to measure the pH of the solution and reflect its acidity or alkalinity. This DFRobot secondary generation pH meter pro sensor is an upgraded pH meter pro V1 version that greatly improves precision and user experience. The onboard voltage regulator chip supports a wide voltage supply range of 3.3V to 5.5V, which is compatible with the 5V and 3.3V main control board. The gravity analog pH sensor module is used in various applications such as aquaponics, aquaculture, and environmental water testing.