SEN0617

DFRobot
426-SEN0617
SEN0617

製造商:

說明:
多功能感測器模組 The DFRobot Gravity BME688 Environmental Sensor is an advanced, compact MEMS sensor that provides accurate measurements of temperature, humidity, barometric pressure, and volatile organic compounds (VOC). It supports I2C/SPI communication protocols,

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$633.42 NT$633.42

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器模組
RoHS:  
Environmental Sensors
I2C, SPI
3.3 V to 5 V
+ 85 C
品牌: DFRobot
尺寸: 3 mm x 3 mm x 0.93 mm
高度: 0.93 mm
長度: 3 mm
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Bulk
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
9031808085
ECCN:
EAR99

SEN0617 Gravity BME688 AI Environmental Sensor

DFRobot SEN0617 Gravity BME688 AI Environmental Sensor is a compact, advanced MEMS sensor that measures temperature, humidity, barometric pressure, and volatile organic compounds (VOC). The DFRobot SEN0617 supports I2C and SPI protocols, integrates easily with various systems, and enables AI-based gas analysis. It is ideal for DIY weather stations, portable monitors, smart home systems, and agricultural applications. The device delivers accurate environmental monitoring and intelligent gas detection.