SEN0623

DFRobot
426-SEN0623
SEN0623

製造商:

說明:
多功能感測器模組 The C1001 mmWave Human Detection Sensor is a high-precision 60GHz millimeter-wave radar sensor engineered for advanced human detection. Unlike standard 24GHz millimeter-wave sensors that are limited to detecting presence, speed, and distance, the C10

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 112

庫存:
112 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,190.00 NT$1,190.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器模組
RoHS:  
Detection Sensor Modules
5 V
+ 60 C
應用: Health Detection Applications
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 22 mm x 22 mm
長度: 22 mm
最低工作溫度: - 20 C
安裝風格: PCB Mount
運作供電電流: 100 mA
封裝: Bulk
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 22 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

SEN0623 C1001 mmWave Human Detection Sensor

DFRobot SEN0623 C1001 mmWave Human Detection Sensor is a 60GHz millimeter-wave radar offering more detailed detection capabilities than its 24GHz counterpart. The DFRobot SEN0623 sensor features a fall detection function that uses point cloud imaging. The sensor accurately detects human postures, including lying flat, and can monitor vital signs. It precisely reports falls, the duration of immobility, and static body states.