314990622

Seeed Studio
713-314990622
314990622

製造商:

說明:
多功能感測器模組 RS485 pH Sensor - Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,199.34 NT$4,199.34

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器模組
Sensors
Industrial pH Sensor
RS-485
3.6 VDC to 30 VDC
+ 85 C
應用: Water-saving Irrigation, Greenhouses, Horticulture and Gardening
品牌: Seeed Studio
組裝國家: CN
擴散國: Not Available
原產國: CN
長度: 160 mm
最低工作溫度: - 40 C
安裝風格: Connector
運作供電電流: 6 mA
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027894530
ECCN:
EAR99

Industrial pH Meter / Sensor

Seeed Studio Industrial pH Meter / Sensor is designed to monitor pH levels in soil and water applications. This pH meter/sensor measures the hydrogen-ion activity in water-based solutions, indicating its acidity or basicity expressed as pH. The pH meter/sensor (S-pH-01B) is designed with industry standards and equipped with a waterproof aviation connector. This meter / sensor adopts international advanced solid dielectric and large-area polytetrafluoroethylene liquid junction. The pH meter / sensor is designed with Automatic Temperature Compensation (ATC) that makes sure the data is accurate regardless of the temperature changes. This pH meter / sensor is IP65 rated waterproof in a tight seal making it capable of withstanding long-term constant use in professional application scenarios. Applications include agriculture, animal husbandry, forestry and horticulture, sewage treatment, swimming pools and spas, scientific experiments, and educational projects.