SA1P-UC24V

IDEC
199-SA1P-UC24V
SA1P-UC24V

製造商:

說明:
多功能感測器模組 Sensor Checker USB Powered

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,443.82 NT$5,443.82
NT$5,066.32 NT$50,663.20
NT$5,063.81 NT$126,595.25
NT$5,016.85 NT$250,842.50
100 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 多功能感測器模組
RoHS:  
REACH - SVHC:
Sensors
Sensor Checker
USB
5 V
+ 50 C
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 114 mm x 64 mm x 24 mm
用於: Portable USB Battery
高度: 24 mm
長度: 114 mm
最低工作溫度: - 10 C
運作供電電流: 2 A
封裝: Bulk
產品類型: Multiple Function Sensor Modules
系列: SA1P
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 64 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

SA1P 5V USB Powered Portable Sensor Checker

IDEC SA1P 5V USB Powered Portable Sensor Checker is a compact, lightweight component used to perform equipment testing and continuity checks on 24VDC devices. The SA1P Checker features push-in terminals that allow easy wiring and eliminate the need for tools. With an external USB battery for power, the SA1P can be used on-site or in the lab, with connections available for up two 24VDC devices simultaneously. Other features include NPN/PNP output up to 200mA, scale markings for easy measurement distance detection, and a -10°C to +50°C operating temperature range. The SA1P 5V USB Powered Portable Sensor Checker comes with a fastening belt, USB cable, and strap to prevent dropping.