20005836-01

Measurement Specialties
824-20005836-01
20005836-01

製造商:

說明:
加速感測器模組 SingleAxis,25g,Tray 830M1 Accelerometer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,414.28 NT$3,414.28
NT$3,133.44 NT$31,334.40
NT$3,013.08 NT$75,327.00
NT$2,912.44 NT$145,622.00
NT$2,841.72 NT$284,172.00

相似產品

Measurement Specialties 820M1-0025
Measurement Specialties
加速感測器模組 +/-25G AC 3-AXIS BOARD I123 MNT ACC

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 加速感測器模組
RoHS:  
X
25 g
50 mV/g
Analog
+ 125 C
品牌: Measurement Specialties
最低工作溫度: - 40 C
安裝風格: SMD/SMT
運作供電電流: 62 uA
封裝/外殼: LCC-10
產品類型: Acceleration Sensor Modules
傳感器類型: 1-axis
系列: 820M1
原廠包裝數量: 50
子類別: Sensor Modules
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3.3 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9031808085
ECCN:
EAR99

Model 820M1 Accelerometers

TE Connectivity's (TE) Measurement Specialties Model 820M1 Accelerometers are cost-effective, board-mountable accelerometers designed for embedded condition monitoring and preventive maintenance applications. This single-axis piezoelectric (PE) accelerometers are available in ranges from ±25g to ±6000g and feature a flat frequency response up to >10kHz. The 820M1 series features a stable piezo-ceramic crystal in shear mode with low-power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in 820M1 accelerometers offers the reliable, long-term, stable output required for condition monitoring applications. Model 820M1 Accelerometers offer superior resolution, dynamic range, and bandwidth compared to MEMS devices. TE Measurement Specialties Model 820M1 Accelerometers are designed and qualified for machine health monitoring.