3038-6000

Measurement Specialties
824-3038-6000
3038-6000

製造商:

說明:
加速感測器模組 DC Resp Accel SMT-mt Bdbd 6000g FS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
51 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,873.04 NT$7,873.04

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 加速感測器模組
RoHS:  
X
6000 g
0.05 mV/g
Analog
+ 125 C
品牌: Measurement Specialties
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最低工作溫度: - 55 C
安裝風格: SMD/SMT
封裝/外殼: LCC-8
封裝: Bulk
產品類型: Acceleration Sensor Modules
傳感器類型: 1-axis
系列: 3038
原廠包裝數量: 50
子類別: Sensor Modules
電源電壓 - 最大值: 10 V
電源電壓 - 最小值: 2 V
每件重量: 83.009 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
TARIC:
9031900000
USHTS:
9031808085
ECCN:
EAR99

Model 3038 MEMS DC Accelerometers

TE Connectivity's (TE) Model 3038 MEMS DC Accelerometers are designed for extreme temperature, vibration and shock environments. The durable SMD sensors incorporate a gas-damped piezoresistive MEMS sensing element providing outstanding long-term stability. A millivolt output signal and mechanical overload stops that provide shock protection to loads greater than 10,000g. The accelerometer is offered in ranges from ±50g to ±6000g with a flat response up to greater than 5000Hz. Model 3038 accelerometers are ideal for embedded applications and is packaged in a hermetic ceramic LCC package and sealed with a gold-plated Kovar lid (100% gross leak testing).